MPXAZ6115AP

STMicroelectronics
841-MPXAZ6115AP
MPXAZ6115AP

Mfr.:

Description:
Board Mount Pressure Sensors SOP SIFEL W/ SIDE PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
15 kPa to 115 kPa
1.5 %
Analog
SMD/SMT
4.75 V to 5.25 V
Single Radial Barbed
SSOP-8
- 40 C
+ 125 C
5.25 V
4.75 V
MPXx6115
Tray
Brand: STMicroelectronics
Burst Pressure: 400 KPa
Operating Supply Current: 6 mA
Output Voltage: 4.633 V to 4.768
Pin Count: 8
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935309625117
Unit Weight: 1.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 5,295

Stock:
5,295
Can Dispatch Immediately
On Order:
969
Expected 2026/11/12
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.90 $29.90
$27.37 $136.85
$25.31 $253.10
$24.54 $1,227.00
$23.61 $2,361.00
$23.00 $11,500.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$29.61
Min:
1