MPXM2051GS

STMicroelectronics
841-MPXM2051GS
MPXM2051GS

Mfr.:

Description:
Board Mount Pressure Sensors M-PAK PORTED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Gauge
7 psi
0.5 %
Analog
SMD/SMT
10 V
Single Axial Barbless
M-PAK-5
- 40 C
+ 125 C
16 V
MPXx2051
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 0.117 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1200
Subcategory: Sensors
Part # Aliases: 935321199174
Unit Weight: 527.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock: