MPXV2050GP

STMicroelectronics
841-MPXV2050GP
MPXV2050GP

Mfr.:

Description:
Board Mount Pressure Sensors SOP TOP PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 50 kPa
0.3 %
Analog
SMD/SMT
10 V to 16 V
Single Axial Barbed
SOP-8
- 40 C
+ 125 C
16 V
10 V
MPXx2050
Tray
Brand: STMicroelectronics
Burst Pressure: 200 kPa
Operating Supply Current: 6 mA
Pin Count: 8
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935319675117
Unit Weight: 1.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.47 $22.47
$20.50 $102.50
$18.90 $189.00
$18.68 $934.00
$18.14 $1,814.00
$16.61 $8,305.00
1,000 Quote