MPXV2053DP

STMicroelectronics
841-MPXV2053DP
MPXV2053DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
50 kPa
0.5 %
Analog
SMD/SMT
10 V
Dual Radial Barbed
SOP-8
- 40 C
+ 125 C
16 V
1 V
MPXx2053
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Part # Aliases: 935321178117
Unit Weight: 2.223 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPX2053, MPXV2053G, & MPXM2053 Sensors

STMicroelectronics MPX2053, MPXV2053G, and MPXM2053 Sensors are silicon piezoresistive pressure sensors with highly accurate and linear voltage output directly proportional to the applied pressure. A single, monolithic silicon diaphragm with the strain gauge and an integrated thin-film resistor network. Precise span and offset calibration with temperature compensation are achieved by laser trimming. 

In Stock: 1,301

Stock:
1,301 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.47 $22.47
$20.50 $102.50
$18.90 $189.00
$18.29 $914.50
$17.58 $1,758.00
$16.61 $8,305.00
1,000 Quote