MPXV4115VC6U

STMicroelectronics
841-MPXV4115VC6U
MPXV4115VC6U

Mfr.:

Description:
Board Mount Pressure Sensors PORTED SOP INT PRES SENSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Vacuum
16.7 psi
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
AEC-Q100
5.25 V
4.75 V
MPXx4115
Tube
Brand: STMicroelectronics
Burst Pressure: 400 KPa
Operating Supply Current: 6 mA
Output Voltage: 4.535 V to 4.665 V
Pin Count: 8
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Part # Aliases: 935309647174
Unit Weight: 1.306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FREESCALE PRODUCT

This product may still be available but is no longer
recommended for new designs. Please contact your Mouser
Technical Sales Representative for more information.



5-0208-2

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
629
Expected 2027/05/14
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.44 $35.44
$31.97 $159.85
$30.90 $309.00
$29.33 $733.25
$27.46 $1,098.40