NTM88K145ST1

STMicroelectronics
771-NTM88K145ST1
NTM88K145ST1

Mfr.:

Description:
Board Mount Pressure Sensors Highly Integrated Tire Pressure Sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
90 kPa to 1518 kPa
5 %
Digital, Analog
SMD/SMT
SPI
3 V
HQFN-24
- 40 C
+ 125 C
3.6 V
1.2 V
NTM88
Reel
Brand: STMicroelectronics
Burst Pressure: 2000 kPa
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Pin Count: 24
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2000
Subcategory: Sensors
Part # Aliases: 935464225528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$6.01 $12,020.00