NUCLEO-WL3RKB1

STMicroelectronics
511-NUCLEO-WL3RKB1
NUCLEO-WL3RKB1

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32WL3RKB MCU (868/915MHz), supports Arduino, ST Morpho connectivity

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
Arm Cortex-M0+
STM32WL3RKBV6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543709860
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WL3x Development Boards

STMicroelectronics STM32WL3x Development Boards combine the MB1801 mezzanine board and MB2029 MCU RF board, embedding the high-performance, low-power STM32WL33CCV6 sub-GHz application processor. The STMicroelectronics STM32WL3x boards support operation in the 433MHz, 868MHz, and 915MHz frequency bands. The boards feature Arduino® Uno V3 connectivity and ST morpho headers, enabling seamless expansion with a wide range of specialized shields for the STM32 Nucleo open development platform.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
10
Expected 2026/11/23
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.01 $65.01