OCVPB21-13F6

STMicroelectronics
511-OCVPB21-13F6
OCVPB21-13F6

Mfr.:

Description:
Current & Power Monitors & Regulators ESD, Overvoltage and Overcurrent protection with charging orientation direction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.55 V
4.25 V
400 uA
- 30 C
+ 65 C
SMD/SMT
WLCSP-13
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 4.25 V to 5.55 V
Output Current: 100 mA
Product Type: Current & Power Monitors & Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.40 $1.40
$1.02 $10.20
$0.916 $22.90
$0.811 $81.10
$0.759 $189.75
$0.728 $364.00
$0.697 $697.00
$0.676 $1,690.00
Full Reel (Order in multiples of 5000)
$0.657 $3,285.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩