PD55035-E

STMicroelectronics
511-PD55035-E
PD55035-E

Mfr.:

Description:
RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
7 A
40 V
1 GHz
16.9 dB
35 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Formed-4
LDMOS FET
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 95 W
Product Type: RF MOSFETs
Series: PD55035-E
Factory Pack Quantity: 400
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: