PM8803

STMicroelectronics
511-PM8803
PM8803

Mfr.:

Description:
Hot Swap Voltage Controllers PoE PD Int ctrl 100V 0.45 Ohm IEEE 802.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1 A
1 Channel
800 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Yes
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: PM8803
Factory Pack Quantity: 74
Subcategory: PMIC - Power Management ICs
Unit Weight: 78.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 146 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.64 $5.64
$4.40 $44.00
$3.97 $99.25
$3.71 $274.54
$3.57 $1,056.72
$3.48 $1,802.64
$3.30 $3,418.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.37
Min:
1

Similar Product

STMicroelectronics PM8803TR
STMicroelectronics
Hot Swap Voltage Controllers High-eff, PoE-PD intrfc & PWM cntrllr