SCT20N120H

STMicroelectronics
511-SCT20N120H
SCT20N120H

Mfr.:

Description:
SiC MOSFETs Silicon carbide Power MOSFET 1200 V, 169 mOhm typ., 20 A in an H2PAK-2 package

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
H2PAK-3
1 Channel
1.2 kV
20 A
239 mOhms
- 10 V, + 25 V
3.5 V
45 nC
- 55 C
+ 175 C
175 W
Enhancement
Brand: STMicroelectronics
Compliance: Done
Configuration: Single
Fall Time: 17 ns
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 3
Product Type: SiC MOSFETS
Rise Time: 16 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 1.380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 353

Stock:
353 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.55 $11.55
$8.35 $83.50
$6.97 $697.00
Full Reel (Order in multiples of 1000)
$5.92 $5,920.00
10,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩