SD2942W

STMicroelectronics
511-SD2942W
SD2942W

Mfr.:

Description:
RF MOSFET Transistors RF PWR N-Ch MOS 350W 15dB 175MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
40 A
130 V
175 MHz
15 dB
350 W
+ 200 C
Screw Mount
Tube
Brand: STMicroelectronics
Product Type: RF MOSFETs
Series: SD2942
Factory Pack Quantity: 90
Subcategory: RF Transistors
Type: RF Power MOSFET
Unit Weight: 10.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Morocco
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93
Can Dispatch Immediately
On Order:
90
Expected 2026/12/02
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.41 $190.41
$158.92 $1,589.20