SMB6F26A

STMicroelectronics
511-SMB6F26A
SMB6F26A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600 W, 26 V TVS in SMB Flat

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
1 Channel
26 V
SMD/SMT
53.5 V
28.9 V
SMB (DO-214AA)
75 A
600 W
150 pF
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
SMB6F
Reel
Cut Tape
Brand: STMicroelectronics
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics SMBJ26A-TR
STMicroelectronics
ESD Protection Diodes / TVS Diodes 600W 26V Unidirect