SMC256BFD6E

STMicroelectronics
511-SMC256BFD6E
SMC256BFD6E

Mfr.:

Description:
Memory Cards 32MB 64MB 128MB 256MB 512Mb

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Memory Cards
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Compact Flash Cards
256 MB
12.5 MB/s
19 MB/s
3.3 V/5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
SMC256
Active Mode Current: 50 mA, 76 mA
Brand: STMicroelectronics
Connector Type: 50 Pin Female
Packaging: Tray
Product Type: Memory Cards
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: