SP1ML-915

STMicroelectronics
511-SP1ML-915
SP1ML-915

Mfr.:

Description:
Sub-GHz Modules SUB 1GHz MODULE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SP1ML
868 MHz, 915 MHz
11.6 dBm
3 V
3 V
- 40 C
+ 85 C
14 mm x 13.5 mm x 2.5 mm
Tray
Brand: STMicroelectronics
Description/Function: Low Power RF Module with Microcontroller
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 2023
Subcategory: Wireless & RF Modules
Unit Weight: 712 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
USHTS:
8517620090
TARIC:
8517700000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STMicroelectronics SP1ML-915 RF Modules

STMicroelectronics SP1ML-915 RF Modules are ultra-low power and fully integrated RF modules operating in the 915MHz ISM band. The SP1ML module is a compact-size module, integrating an on-board antenna with easy-to-use interface. Easily add wireless connectivity in designs without requiring in-depth RF experience. They have all necessary FCC modular approvals and CE compliance, reducing time-to-market.
Learn More

Availability

Stock: