SPC560P60L3CEFAY

STMicroelectronics
511-SPC560P60L3CEFAY
SPC560P60L3CEFAY

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC560P60L3
SMD/SMT
LQFP-100
e200z0h
1 MB
80 kB
32 bit
10 bit
64 MHz
49 I/O
4.5 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Type: EEPROM
I/O Voltage: 4.5 V to 5.5 V
Interface Type: CAN, JTAG, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 2 Timer
Processor Series: SPC560P
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 540   Multiples: 540
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.80 $3,672.00
$6.71 $7,246.80
2,700 Quote