SPC56XXMB

STMicroelectronics
511-SPC56XXMB
SPC56XXMB

Mfr.:

Description:
Development Boards & Kits - Other Processors Motherboard SPC56 PS USB CD Rlink Demo

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
SPC56
Evaluation Boards
SPC560xx
SPC560xx family
Bulk
Brand: STMicroelectronics
Description/Function: Evaluation motherboard for the SPC560xx microprocessor family
Dimensions: 9 in x 5.5 in
Interface Type: CAN, LIN, SCI
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 815.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$684.51 $684.51