SPC570S50E1CEFAR

STMicroelectronics
511-SPC570S50E1CEFAR
SPC570S50E1CEFAR

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC57 0S
SMD/SMT
TQFP-64
e200z0h
512 kB
48 kB
32 bit
12 bit
80 MHz
43 I/O
3 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: EEPROM
I/O Voltage: 3.63 V
Interface Type: DSPI, FlexCAN, LINFlex
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: Power Architecture
Watchdog Timers: Watchdog Timer
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC570S MCUs

STMicroelectronics SPC570S MCUs are 32-bit automotive microcontrollers designed for next-generation, entry-level vehicle safety like ABS and airbags. This system-on-chip (SoC) device is ASIL-D compliant and operates at speeds up to 80MHz. For application development, the MCUs are compatible with the current Power Architecture® development infrastructure and are supported with software drivers, operating systems, and configuration codes. These MCUs offer high-performance processing with low power consumption.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 680 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.01 $10.01
$7.77 $77.70
$6.87 $171.75
$6.59 $659.00
$6.56 $1,640.00
$6.12 $3,060.00
Full Reel (Order in multiples of 1000)
$5.82 $5,820.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩