SPC58NH92C3RMI0X

STMicroelectronics
511-SPC58NH92C3RMI0X
SPC58NH92C3RMI0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC58NH92C3
SMD/SMT
FPBGA-302
e200z4
10 MB
1.06 MB
32 bit
10 bit, 12 bit
200 MHz
205 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: Ethernet, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 100 Channel
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: No Watchdog Timer
Unit Weight: 1.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A991.b.4.a
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Malta
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPC58 N Line Performance Microcontrollers

STMicroelectronics SPC58 N Line Performance Microcontrollers, based on Power Architecture® Technology, are designed for mission-critical automotive applications where stringent safety standards and real-time performance matter. Embedding three cores with a frequency of 200MHz each, and a 200MHz Generic Timer IP Module (GTM), the SPC58 N Line Performance MCUs are tailored for applications requiring high performance and even faster signal processing with minimum-to-no CPU load. Designed to meet the highest ASIL-D safety levels, the SPC58 N Line MCU family is ideal for advanced powertrain applications, Hybrid Electric Vehicles (HEV) and Electric Vehicles (EV) motor drives, electric power steering, active suspension applications, anti-lock braking, as well as Advanced Driving Assistance Systems (ADAS).

SPC58 32-bit Power Architecture® Microcontrollers

STMicroelectronics SPC58 MCUs are 32-bit Power Architecture® MCUs targeting body, networking, and security applications. These applications secure onboard communication systems in connected vehicles. The STMicroelectronics SPC58 is built on the successful SPC56 MCUs in ST's embedded 90nm Flash technology. This generation offers the widest range of compatible and scalable devices.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 832 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$43.35 $43.35
$35.27 $352.70
$32.04 $801.00
$31.05 $3,105.00
$30.37 $7,592.50
$29.52 $14,760.00
Full Reel (Order in multiples of 1000)
$28.18 $28,180.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩