ST10F280

STMicroelectronics
511-ST10F280
ST10F280

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU MAC Unit 512 Kb Flash Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 16-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ST10
512 kB
18 kB
40 MHz
143 I/O
4.5 V
5.5 V
16 bit
- 40 C
+ 125 C
ST10F280
AEC-Q100
Tray
Brand: STMicroelectronics
Interface Type: CAN, USART
Maximum Expanded Memory Size: 16 MB
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: ST10F28x
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 60
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: