ST13003D-K

STMicroelectronics
511-ST13003D-K
ST13003D-K

Mfr.:

Description:
Bipolar Transistors - BJT H/V FST SWCH PW TRNS NPN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-32-3
NPN
Single
1.5 A
400 V
9 V
40 W
- 55 C
+ 150 C
ST13003
Bulk
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 8 at 500 mA, 2 V, 5 at 1 A, 2 V
DC Current Gain hFE Max: 8
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541290000
USHTS:
8541290055
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: