ST1S41PUR

STMicroelectronics
511-ST1S41PUR
ST1S41PUR

Mfr.:

Description:
Switching Voltage Regulators 4 A SD switch reg 4.0V to 18V 850kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VFQFPN-EP-8
Buck
Adjustable
4 A
1 Output
1.5 mA
850 kHz
- 40 C
+ 150 C
ST1S41
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Unit Weight: 40.177 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,555

Stock:
2,555 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.72 $1.72
$1.41 $14.10
$1.33 $33.25
$1.24 $124.00
$1.20 $300.00
$1.17 $585.00
$1.15 $2,875.00
Full Reel (Order in multiples of 4500)
$1.12 $5,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩