ST3485ECDR

STMicroelectronics
511-ST3485ECDR
ST3485ECDR

Mfr.:

Description:
RS-422/RS-485 Interface IC Trancvr Driver/Recvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ST3485EC
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
12 Mb/s
3.6 V
3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low-Power High-Speed Transceivers

STMicroelectronics Low-Power, High-Speed Transceivers are designed for RS-485, RS-422, and RS-423 communication applications. They usually contain one driver and one receiver in a half-duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These STMicroelectronics Low-Power, High-Speed Transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers. A SERCOS interface controller for industrial control systems enables real-time communication via optical fiber rings, RS-485 rings, and RS-485 buses.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,497
Expected 2027/01/04
7,500
2,500
Expected 2027/05/28
5,000
Expected 2027/06/01
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.59 $1.59
$1.26 $12.60
$1.09 $27.25
$0.973 $97.30
$0.919 $229.75
$0.887 $443.50
$0.88 $880.00
Full Reel (Order in multiples of 2500)
$0.834 $2,085.00
$0.819 $4,095.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩