ST72F324BJ4B6

STMicroelectronics
511-ST72F324BJ4B6
ST72F324BJ4B6

Mfr.:

Description:
8-bit Microcontrollers - MCU 5V RANGE 8B MCU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ST7
16 kB
512 B
SPDIP-56
8 MHz
10 bit
32 I/O
3.8 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
ST72F324BJ4
Tube
Brand: STMicroelectronics
Interface Type: SCI, SPI
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 3 Timer
Processor Series: ST72F3x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 390
Subcategory: Microcontrollers - MCU
Unit Weight: 6.487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310015
JPHTS:
8542310324
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: