ST8024CDR

STMicroelectronics
511-ST8024CDR
ST8024CDR

Mfr.:

Description:
Smart Card Interface ICs Smartcard 3V or 5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Smart Card Interface ICs
RoHS:  
2.7 V
6.5 V
1.2 mA
- 25 C
+ 85 C
560 mW
SMD/SMT
SOIC-28
ST8024
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pin Count: 28
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 815 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 732

Stock:
732 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 732 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.47 $2.47
$2.01 $20.10
$1.90 $47.50
$1.77 $177.00
Full Reel (Order in multiples of 1000)
$1.76 $1,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩