ST8R00WPUR

STMicroelectronics
511-ST8R00WPUR
ST8R00WPUR

Mfr.:

Description:
Switching Voltage Regulators MicroPwr 1A DC DC converter sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
Boost
6 V to 12 V
1 A
1 Output
500 nA
1.2 MHz
- 25 C
+ 125 C
ST8R00
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage: 4 V to 6 V
Operating Supply Current: 10 mA
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Step-up Voltage Converter
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,187

Stock:
7,187 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.31 $2.31
$1.76 $17.60
$1.60 $40.00
$1.47 $147.00
$1.40 $350.00
$1.35 $675.00
$1.33 $1,330.00
$1.27 $3,175.00
Full Reel (Order in multiples of 4500)
$1.24 $5,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩