STA1085POA

STMicroelectronics
511-STA1085POA
STA1085POA

Mfr.:

Description:
Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, embedded SRAM, integrated DSP so

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
RoHS:  
1 Channel
600 MHz
10 bit
I2C
LFBGA-361
1.14 V
1.26 V
STA1085
- 40 C
+ 85 C
Tray
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 504
Subcategory: Audio ICs
Type: Dual Core Processor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 504   Multiples: 504
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.08 $5,584.32
$11.06 $11,148.48