STA709

STMicroelectronics
511-STA709
STA709

Mfr.:

Description:
Tuners AM/FM/HD-Radio/DAB automotive digital output tuner

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Tuners
RoHS:  
Automotive Digital Output Tuner
3.3 V
- 40 C
+ 85 C
VFQFPN-64
AEC-Q100
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Tuners
Series: STA709
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1560   Multiples: 1560
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.14 $8,018.40