STA8088CEXG

STMicroelectronics
511-STA8088CEXG
STA8088CEXG

Mfr.:

Description:
RF Receiver ADS INFOTAINMENT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
GNSS/GPS
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: STA8088EXG
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.32 V, 1.89 V, 3.6 V
Supply Voltage - Min: 1.08 V, 1.62 V, 1.71 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1560   Multiples: 1560
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.29 $9,812.40
3,120 Quote