STAC4932B

STMicroelectronics
511-STAC4932B
STAC4932B

Mfr.:

Description:
RF MOSFET Transistors RF PWR 1000w/m 26dB N-Ch 123 MHz VHF/UHF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
N-Channel
Si
1 mA
200 V
250 MHz
26 dB
1.2 kW
- 65 C
+ 150 C
SMD/SMT
STAC244B
Tray
Brand: STMicroelectronics
Forward Transconductance - Min: 6 S
Gate-Source Voltage - Max: 20 V
Product Type: RF MOSFETs
Series: STAC4932B
Factory Pack Quantity: 80
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STAC4932B RF Power Transistors

STMicroelectronics STAC4932B RF power transistors are designed for use in 100 V pulse applications up to 250 MHz. STMicroelectronics STAC4932B RF power transistors feature excellent thermal stability and common source push-pull configuration. These STMicroelectronics N-channel field-effect RF power transistors benefit from highly efficient STAC® (ST Air Cavity) packaging technology.
Learn More

Availability

Stock: