STAC4932F

STMicroelectronics
511-STAC4932F
STAC4932F

Mfr.:

Description:
RF MOSFET Transistors 300W 50V RF MOS 26dB 123MHz N-Ch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
1 mA
200 V
250 MHz
24.6 dB
1 kW
- 65 C
+ 150 C
SMD/SMT
STAC244F
Bulk
Brand: STMicroelectronics
Forward Transconductance - Min: 6 S
Moisture Sensitive: Yes
Product Type: RF MOSFETs
Series: STAC4932F
Factory Pack Quantity: 80
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 20 V
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STAC RF DMOS Transistors

STMicroelectronics STAC RF DMOS Transistors are designed for applications ranging from 1MHz to 250MHz, such as FM broadcast, industrial, scientific and medical applications. STMicroelectronics RF DMOS transistors operate from a supply voltage of up to 300V. They feature high peak power (up to 1.2kW) and high ruggedness capability (infinite:1VSWR). The STAC air cavity features enhanced thermal behavior, improved RF performance and best-in-class reliability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 80   Multiples: 80
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.00 $9,120.00