STACF01A

STMicroelectronics
511-STACF01A
STACF01A

Mfr.:

Description:
Switching Controllers Active clamp flyback controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
Buck-Boost, Flyback
1 Output
500 kHz
5.25 V to 6.64 V
- 40 C
+ 150 C
SMD/SMT
QFN-23
Tray
Brand: STMicroelectronics
Development Kit: EVLSTACF01-65WU
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Operating Supply Voltage: 5.25 V to 6.64 V
Output Power: 100 W
Product: Flyback Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STACF01A/STACF01B Flyback Controller ICs

STMicroelectronics STACF01A/STACF01B Active Clamp Flyback Controller ICs drive and control active clamp flyback converters with non-complementary driving of the active clamp (high-side, HS) switch. It is intended explicitly for high-performance AC-DC adapters with GaN HEMTS rated up to 100W and beyond, aimed at high efficiency and power density. The ICs seamlessly change operating mode with loading conditions to optimize efficiency under an extremely wide range of loads: variable frequency with frequency foldback at heavy-medium load, bottom-clamped, load-proportional frequency at light load, burst mode at very light, and no-load.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2940   Multiples: 2940
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $3,087.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.85
Min:
1