STB25NF06AG

STMicroelectronics
511-STB25NF06AG
STB25NF06AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 60 V, 0.056 Ohm typ 19 A STripFET II Power MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
19 A
56 mOhms
20 V
2 V
14.1 nC
- 55 C
+ 175 C
50 W
Enhancement
AEC-Q101
STripFET
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15 ns
Product Type: MOSFETs
Rise Time: 27 ns
Series: STB25NF06AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541290065
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,498

Stock:
1,498 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.43 $14.30
$0.937 $93.70
$0.757 $378.50
$0.643 $643.00
$0.602 $1,204.00
$0.58 $2,900.00
$0.559 $5,590.00