STC3117IJT

STMicroelectronics
511-STC3117IJT
STC3117IJT

Mfr.:

Description:
Battery Management Gas gauge IC with battery charger control for handheld applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
2.7 V to 4.5 V
CSP-9
SMD/SMT
STC3117
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 40 uA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3.390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,791

Stock:
1,791
Can Dispatch Immediately
On Order:
5,000
Expected 2026/11/23
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.77 $1.77
$1.35 $13.50
$1.23 $30.75
$1.09 $109.00
$1.03 $257.50
$0.979 $489.50
$0.975 $975.00
Full Reel (Order in multiples of 5000)
$0.868 $4,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩