STCH03

STMicroelectronics
511-STCH03
STCH03

Mfr.:

Description:
AC/DC Converters Offline PWM controller for low standby adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-8
13 V
11.5 V
23 V
Flyback, PWM
Si
167 kHz
50 %
2.5 mA
- 25 C
+ 125 C
STCH03
Tube
Brand: STMicroelectronics
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pin Count: 8
Product: Off-Line PWM Controllers
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STCH0x PWM Quasi-Resonant Controllers

STMicroelectronics STCH0x PWM Quasi-Resonant Controllers are designed for ultralow standby power supplies. The controllers have built-in HV start-up cells with zero power consumption. These ICs are the best choice to build high efficiency and ultralow standby consumption power supplies.

In Stock: 1,209

Stock:
1,209 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1209 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.52 $2.52
$2.12 $21.20
$2.02 $50.50
$1.91 $191.00
$1.85 $462.50
$1.83 $915.00
$1.80 $1,800.00
$1.76 $3,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.59
Min:
1