STD12N60M6

STMicroelectronics
511-STD12N60M6
STD12N60M6

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.29 Ohm typ., 12 A MDmesh M6 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
9 A
450 mOhms
25 V
4.75 V
12.3 nC
- 55 C
+ 150 C
96 W
Enhancement
MDmesh
Reel
Brand: STMicroelectronics
Fall Time: 9.9 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 6.4 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23.9 ns
Typical Turn-On Delay Time: 16.6 ns
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.27 $3,175.00