STD13N60DM2

STMicroelectronics
511-STD13N60DM2
STD13N60DM2

Mfr.:

Description:
MOSFETs N-channel 600 V, 0.310 Ohm typ., 11 A MDmesh DM2 Power MOSFET in a DPAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
600 V
11 A
310 mOhms
25 V
3 V
19 nC
- 55 C
+ 150 C
110 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 10.6 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 4.8 ns
Series: STD13N60DM2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42.5 ns
Typical Turn-On Delay Time: 12.3 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MDmesh™ DM2 Power MOSFETs

STMicroelectronics MDmesh™ DM2 Power MOSFETs are silicon-based MOSFETs with a fast recovery intrinsic diode optimized for ZVS phase-shift bridge topologies. STMicroelectronics MDmesh DM2 MOSFETS feature a very low recovery charge and time (Qrr, trr) and shows 20% lower RDS(on) compared to the previous generation. High dV/dt ruggedness (40V/ns) ensures improved system reliability.

In Stock: 3,052

Stock:
3,052 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.47 $2.47
$1.21 $12.10
$1.09 $109.00
$0.864 $432.00
$0.818 $818.00
Full Reel (Order in multiples of 2500)
$0.733 $1,832.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩