STD4N52K3

STMicroelectronics
511-STD4N52K3
STD4N52K3

Mfr.:

Description:
MOSFETs N-Ch 525V 1.2 ohm 4.4 A SuperMESH3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
525 V
3.8 A
2.6 Ohms
30 V
4.5 V
11 nC
- 55 C
+ 150 C
45 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 14 ns
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: MOSFETs
Rise Time: 7 ns
Series: STD4N52K3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 8 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.

In Stock: 2,499

Stock:
2,499 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.21 $2.21
$1.40 $14.00
$0.913 $91.30
$0.725 $362.50
$0.644 $644.00
Full Reel (Order in multiples of 2500)
$0.555 $1,387.50
$0.545 $2,725.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩