STD6N52K3

STMicroelectronics
511-STD6N52K3
STD6N52K3

Mfr.:

Description:
MOSFETs N-channel 525 V MDMesh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
525 V
5 A
1 Ohms
30 V
3 V
26 nC
- 55 C
+ 150 C
70 W
Enhancement
MDmesh
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 18 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 11 ns
Series: STD6N52K3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zener-Protected SuperMESH3 Power MOSFETs

STMicroelectronics Zener-Protected SuperMESH3™ Power MOSFETs are created through increased fine-tuning of STMicroelectronic's strip-based PowerMESH™ layout, combined with optimization of the vertical structure. In addition to significantly reducing ON-resistance, special attention has been taken to ensure these MOSFETs offer dynamic performance with a large avalanche capability. STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs are offered in voltages up to 1200V. Applications include switch-mode low-power supplies (SMPS), DC-DC converters, switching, and offline power supplies.

In Stock: 330

Stock:
330 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.15 $2.15
$1.01 $10.10
$0.852 $85.20
$0.661 $330.50
$0.647 $647.00
Full Reel (Order in multiples of 2500)
$0.529 $1,322.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩