STE40NK90ZD

STMicroelectronics
511-STE40NK90ZD
STE40NK90ZD

Mfr.:

Description:
MOSFETs N-Ch 900 Volt 40 Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
ISOTOP-4
N-Channel
1 Channel
900 V
40 A
180 mOhms
30 V
- 65 C
+ 150 C
600 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 200 ns
Forward Transconductance - Min: 35 S
Pin Count: 4
Product Type: MOSFETs
Rise Time: 102 ns
Series: STE40NK90ZD
Factory Pack Quantity: 100
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 450 ns
Typical Turn-On Delay Time: 92 ns
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: