STEF12SPUR

STMicroelectronics
511-STEF12SPUR
STEF12SPUR

Mfr.:

Description:
Current & Power Monitors & Regulators Electronic fuse for 12 V line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
13.8 V
10 V
3.6 A
- 40 C
+ 125 C
SMD/SMT
DFN-10
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Current & Power Monitors & Regulators
Series: STEF12S
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEF12S Electronic Fuses

STMicroelectronics STEF12S Electronic Fuses are integrated electronic fuses optimized to monitor the 12VDC power lines. These fuses are capable of precisely detecting and reacting to overcurrent and overvoltage conditions. The STEF12S electronic fuses limit the output current when an overload condition occurs to a safe value defined by the user. If the anomalous overload condition persists, the device goes into an open state, disconnecting the load from the power supply. These electronic fuses offer adjustable current limit, thermal protection, input under-voltage lockout, and low inrush current during startup. The STEF12S electronic fuses are available in TSOT23-8L and DFN10 (3mm x 3mm) packages. Typical applications include hard disk and SSD drives, hard disk array, hot-swap board, and hot-plug protection.

In Stock: 3,247

Stock:
3,247 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.50 $1.50
$1.09 $10.90
$0.987 $24.68
$0.875 $87.50
$0.821 $205.25
$0.79 $395.00
$0.768 $768.00
Full Reel (Order in multiples of 3000)
$0.67 $2,010.00
$0.641 $3,846.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩