STEF512GR

STMicroelectronics
511-STEF512GR
STEF512GR

Mfr.:

Description:
Hot Swap Voltage Controllers Dual electronic fuse for 5V and 12V rails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Dual Electronic Fuse
3 A, 5 A
12 V
5 V
2 Channel
- 40 C
+ 125 C
SMD/SMT
TSOT-23-8
Reel
Cut Tape
No
Brand: STMicroelectronics
Product Type: Hot Swap Voltage Controllers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEF512GR Dual Electronic Fuse

STMicroelectronics STEF512GR Dual Electronic Fuse is designed to protect from overcurrent and overvoltage events in applications requiring hot swap operation and in-rush current control. This fuse is embedded with two independent electronic fuses, one for the 5V rails and one for the 12V rails. The start-up time for each e-fuse can be adjusted via two small soft-start capacitors connected to the relevant pins. The STEF512GR fuse limits the output current to the predefined safe value when an overload condition occurs. The maximum load current is precisely limited by utilizing a sense FET topology to factory-defined values. The STEF512GR fuse integrates 40mΩ power FETs that offer low voltage drop from the main supply to the load during normal operations. This dual e-fuse is used in Hard Disk Drives (HDD), Solid State Drives (SSD), set-top boxes, and HDD and SDD arrays.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 2,920

Stock:
2,920 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$1.24 $12.40
$1.13 $28.25
$0.998 $99.80
$0.939 $234.75
$0.904 $452.00
$0.897 $897.00
Full Reel (Order in multiples of 3000)
$0.836 $2,508.00
$0.818 $4,908.00