STEVAL-ISA114V1

STMicroelectronics
511-STEVAL-ISA114V1
STEVAL-ISA114V1

Mfr.:

Description:
Power Management IC Development Tools Viper06XS 5V Wide 30kHz Buck Demo BRD

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Supply Controller
264 V
5 V
VIPer06XS
STEVAL-ISA114V1
Brand: STMicroelectronics
Description/Function: For demonstration of non-isolated buck power supply
For Use With: VIPER06XS
Output Current: 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: VIPer
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.31 $40.31