STEVAL-ISB039V1T

STMicroelectronics
511-STEVAL-ISB039V1T
STEVAL-ISB039V1T

Mfr.:

Description:
Power Management IC Development Tools 1 W Wireless power transmitter based on STM32F0

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Wireless Charging - Transmitter
STM32F0
STEVAL-ISB039V1T
Brand: STMicroelectronics
Description/Function: Wireless power transmitter based on STM32F0
For Use With: STM32F0
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: