STEVAL-L99615C

STMicroelectronics
511-STEVAL-L99615C
STEVAL-L99615C

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit Up to 5 cells BMS for industrial applications based on L9961

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Management Specialized
L9961
L9961
Brand: STMicroelectronics
For Use With: Power Tools
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-L99615C Evaluation Kit

STMicroelectronics STEVAL-L99615C Evaluation Kit incorporates an expansion board containing the L9961 and the NUCLEO-G071RB STM32 Nucleo-64 development board. The evaluation kit demonstrates easy integration of ST technology for BMS applications. The STEVAL-L99615C establishes the characteristics of the L9961. These include monitoring up to five Li-ion battery cells in a series configuration, and communicating with the STM32G071RB microcontroller, via an I2C interface.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.41 $88.41