STEVAL-MKI166V1

STMicroelectronics
511-STEVAL-MKI166V1
STEVAL-MKI166V1

Mfr.:

Description:
Acceleration Sensor Development Tools H3LIS100DL adapter board for a standard DIL 24 socket

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
H3LIS100DL
2.16 V to 3.6 V
Bulk
Brand: STMicroelectronics
Description/Function: H3LIS100DL 3-axis digital accelerometer adapter board for standard DIL 24 socket, compatible with STEVAL-MKI109V2
For Use With: STEVAL-MKI109V2
Interface Type: GUI
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI166V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.74 $18.74