STEVAL-MKI168V1

STMicroelectronics
511-STEVAL-MKI168V1
STEVAL-MKI168V1

Mfr.:

Description:
Acceleration Sensor Development Tools IIS2DH adapter board for a standard DIL 24 socket

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer Sensor
IIS2DH
1.71 V to 3.6 V
Bulk
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: STMicroelectronics
Description/Function: IIS2DH adapter board for a standard DIL 24 socket
For Use With: STEVAL-MKI109V2
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Series: STEVAL-MKI168V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9023008000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

STEVAL-MKI168V1 Adapter Board

STMicroelectronics STEVAL-MKI168V1 Adapter Board is designed to evaluate MEMS devices in the IIS2DH product family. The STEVAL-MKI168V1 is an effective solution for fast system prototyping and device evaluation. The board plugs into a standard DIL-24 socket. The adapter provides the complete IIS2DH pin-out and is ready-to-use with the required decoupling capacitors on the VDD power supply line.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.11 $19.11