STEVAL-WBC2TX50

STMicroelectronics
511-STEVAL-WBC2TX50
STEVAL-WBC2TX50

Mfr.:

Description:
Power Management IC Development Tools Qi-compatible wireless power transmitter evaluation board 50 W apps, STWBC2-HP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Wireless Charging - Transmitter
STWBC2-HP
STWBC2-HP
Brand: STMicroelectronics
For Use With: Wireless Chargers
Interface Type: UART
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-WBC2TX50 Evaluation Board

STMicroelectronics STEVAL-WBC2TX50 Evaluation Board is based on the STWBC2-HP Digital Controller and designed for Qi 1.3 compatible 50W wireless power transmitter applications. The board offers up to 5W charging power compatible with the baseline power profile (BPP) and up to 15W with an extended power profile (EPP). Up to 50W charging power can be achieved with the ST Super Charge (STSC) protocol using the STEVAL-WLC98RX receiver board solution. Two interfaces are open to the user: a UART for monitoring and control via STSWWBC2STUDIO graphical user interface (GUI) and a SWD JTAG for direct NVM access. Both interfaces are accessible via the STLINK-V3MINIE bridge.

Availability

Stock: