STEVAL-WLC99RX

STMicroelectronics
511-STEVAL-WLC99RX
STEVAL-WLC99RX

Mfr.:

Description:
Power Management IC Development Tools Wireless power receiver evaluation board for Qi BPP and up to 70 W applications

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Wireless Charging - Receiver
STWLC99JR
STWLC99JR
Brand: STMicroelectronics
For Use With: Wireless Chargers
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-WLC99RX Evaluation Board

STMicroelectronics STEVAL-WLC99RX Evaluation Board, based on the STWLC99 Wireless Power Receiver, is designed for Qi 1.3-compatible wireless power receiver applications. The solution supports the Qi BPP-compliant mode up to 5W. The ST Super Charge protocol (STSC) allows the device to deliver up to 70W output power using the STEVAL-WBC2TX70 transmitter board. Through the I2C interface, the user can access and modify different configuration parameters to tailor the operation of the device to custom application requirements.

Availability

Stock: