STF100N6F7

STMicroelectronics
511-STF100N6F7
STF100N6F7

Mfr.:

Description:
MOSFETs N-channel 60 V, 4.6 mOhm typ., 46 A STripFET F7 Power MOSFET in a TO-220FP packa

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
46 A
5.6 mOhms
20 V
2 V
30 nC
- 55 C
+ 175 C
25 W
Enhancement
STripFET
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 15 ns
Pin Count: 3
Product Type: MOSFETs
Rise Time: 55.5 ns
Series: STF100N6F7
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 28.6 ns
Typical Turn-On Delay Time: 21.6 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: